80,000 Count Benchtop Digital Multimeter

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$279.00 ea

3 Weeks Lead Time


  • Jameco Part no.: 2145748
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: DM-1150B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

80,000 Count Benchtop Digital Multimeter

Features


  • Large LCD, 80000 count Dual-display, Analog bar 21 sets
  • 50 measuring functions, with basic DCV, ACV, DCA, ACA, Ω, CAP, Hz, TEMP, diode and Continuity measuring function
  • 18 types of frequency, frequency up to 80MHz, 1800 waveform outputs, 0.1%~99% duty cycle
  • Simultaneous measure (AC+DC), (AC+Hz), (DC+dBm), (dBm+Hz), (Hz+Duty), (°C+°F)
  • Auto data update and refresh, auto data hold, auto peak hold
  • 36-hour dynamic record: MAG, MIN, AVG, MAX-MIN, setting upper & lower limit, timing measurement
  • RS-232 interface
  • Power requirement: 110/220VAC @ 50/60Hz
  • Size: 10.2"W x 8.7"D x 3.2"H (260mm(W) x 220mm(D) x 82mm (H))
  • Weight: 3.1 lbs. (1.4kg)
  • Includes: Test lead, TP-01 K-type thermocouple, RS232 package, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product