Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

19,999 Count Benchtop Digital Multimeter

You may also like:
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$179.09 ea

Lead time 7 days


  • Jameco Part no.: 2145756
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: DM-1140B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

19,999 Count Benchtop Digital Multimeter


Features:
  • 4½-digit LCD with white backlight
  • Sample rate: 3 samples/second
  • Manual range operation
  • Overload protection
  • With basic DCV, ACV, DCA, ACA, Ω, CAP, Hz, hFE, diode and continuity measuring functions
  • Voltage test range up to 1000V DC or peak-peak value AC, resolution up to 10µV
  • Current test range up to 20A, auto polarity shift, data hold
  • Auto data update and refresh, auto data hold, auto peak hold
  • AC measuring adopts high accuracy true RMS, measuring broadband and AC+DC function, enabling accurate measuring of virtual value of AC by any waveform
  • Power requirement: 110/220VAC @ 50/60Hz
  • Size: 9.6"W x 8.7"D x 3.9"H (245mm(W) x 220mm(D) x 98mm (H))
  • Weight: 3.1 lbs. (1.4kg)
  • Includes: Test leads, power cord, user's manual, box

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product