195W Triple Output AC/DC Switching Benchtop Power Supply with Tracking Function

You may also like:
SPD3303C SPD3303C
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
HY3005D-2-R HY3005D-2-R

$315.95 ea

2 ship on Mar. 5
More Available – 7 days


  • Jameco Part no.: 2145828
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-2303
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $315.95
5+ $299.95

Request a Large Quantity Quote

195W Triple Output AC/DC Switching Benchtop Power Supply

Channel 1: 0-30 Volts @ 0-3 Amps
Channel 2: 0-30 Volts @ 0-3 Amps
Channel 3: 5 Volts @ 3 Amps

Features


  • Two independent adjustable outputs; One fixed output
  • 4 digital panel meters
  • Preset current limit point
  • Constant voltage, constant current, low ripple and noise, low temperature drift
  • Over-current and overload protection
  • Output standby function
  • Multi-tune potentiometer, easy to set up voltage
  • In tracking mode, two outputs are automatically connected in series or parallel without extra cables
  • In series mode, the instrument can be connected as positive and negative supplies
  • Input: 110/220VAC @ 50/60Hz
  • Size: 9.6"W x 13.6"D x 5.5"H (245mm(W) x 345mm(D) x 140mm (H))
  • Weight: 17.6 lbs. (8kg)

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115/220 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 30V
    Output Current0A to 3A
    Power (Watts)195
    Type of DisplaysDigital LCD
    Number of Outputs3


    Report a problem
    Suggest a product