# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.14 |
100+ | $0.07 |
500+ | $0.04 |
Specification | Value |
---|---|
Capacitance (uF) | 0.1 |
Capacitance (pF) | 100000 |
Capacitance Value | 0.1 µF |
Voltage | 50 |
Tolerance (%) | 20 |
Body Width or Diameter (mm) | 11 |
Lead Length (mm) | 26 |
Lead Spacing (mm) | 6 |
Mounting | Through Hole |