# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
100+ | $2.25 |
Specification | Value |
---|---|
Impedance (Ohms) | 8 |
Size (Diameter x Depth) (inch) | 2.25 x 0.77 |
Nominal Input Power (W) | 0.25 |
Input Power (max) (W) | 0.5 |
Ouput SPL (dB) | 84 |
Frequency Range (Hz) | 300 - 14000 |
Magnet Size (Diameter x H) (inches) | 0.5 x 0.4 |
Termination Method | Solderable Lug |
Magnet Material | AlNiCo |