Motor DC Gear 6V 340:1 2RPM 7350G-Cm 90MA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R

$14.95 ea

64 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146505
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: B32-6V3.1RPM
  • Jameco Catalog
# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

6VDC Geared Motor


Features:
  • Rated voltage: 6VDC
  • Rated current: 0.09A max.
  • Speed (no load): 3.0 RPM
  • Stall torque: 7.35 kg-cm
  • Gear ratio: 340:1
  • Shaft size: 0.276"D x 0.866"L
  • Motor size: 1.260"D x 0.898"L
  • Gear case size: 1.921"D x 0.409"L

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)6
    Current @ Max. Efficiency (mA)90
    Torque @ Max. Efficiency (g-cm)7350
    Speed @ Max. Efficiency (RPM)3
    Gear Ratio340:1
    Gear Case Size (Diameter x Length) (inch)1.90 x 0.41
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.28 x 0.87
    Terminal TypeSolderable


    Report a problem
    Suggest a product