100 Watt Open Power Supply With Battery Charger 13.8-13.8 Volt DC

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$35.49 ea

Factory Stock - Ships on Oct. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146732
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-100A-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $35.49
10+ $32.59

Request a Large Quantity Quote

100W Single Output Regulated Switching Power Supply with Battery Charger (UPS Function)


Channel 1: 13.8 Volts @ 4.75 Amps
Channel 2: 13.8 Volts @ 2.5 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 86%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Battery low protection / Battery polarity protection by fuse
  • Relay contact signal output for AC ok and battery low
  • 100% full load burn-in test
  • Optional case enclosure included
  • Size: 5.1"L x 3.3"W x 1.5"H
  • Weight: 0.97 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)13.8
    Output Current (A)4.75
    Maximum Output Power (W)100
    FamilyPSC-100
    Additional Output Voltages (VDC)13.8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeJST B8P-VH
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    MFR Product FamilyPSC-100
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product