100 Watt Open Power Supply With Battery Charger 27.6-27.6 Volt DC

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$35.49 ea

Factory Stock - Ships on Oct. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146741
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-100B-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $35.49
10+ $32.59

Request a Large Quantity Quote

100W Single Output Regulated Switching Power Supply with Battery Charger (UPS Function)


Channel 1: 27.6 Volts @ 2.4 Amps
Channel 2: 27.6 Volts @ 1.25 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 88%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Battery low protection / Battery polarity protection by fuse
  • Relay contact signal output for AC ok and battery low
  • 100% full load burn-in test
  • Optional case enclosure included
  • Size: 5.1"L x 3.3"W x 1.5"H
  • Weight: 0.97 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27.6
    Output Current (A)2.4
    Maximum Output Power (W)100.74
    FamilyPSC-100
    Additional Output Voltages (VDC)27.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeJST B8P-VH
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)88
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    MFR Product FamilyPSC-100
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product