150W Single Output Power Supply with PFC 5 Volts @ 30 Amps 85-264 @ 47-63Hz or 120-370VDC 72%

You may also like:
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
BLP40-1005G BLP40-1005G
EPS-25-5 EPS-25-5

$33.30 ea

Lead time 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

150W Single Output Power Supply with PFC


Output: 5 Volts @ 30 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 72%
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67kHz, PWM: 134kHz
  • Size: 8.7"L x 3.0"W x 1.6"H
  • Weight: 1.4 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)5
    Output Current (A)30
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH (x2)
    Size (L" x W" x H")8.7 x 3 x 1.6
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)72
    FamilyLPP-150
    Maximum Output Power (W)150
    Maximum Input Current (A)2.5
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product