60W Single Output Regulated Switching Power Supply with Battery Charger Channel 1 27.6 Volts @ 1.4 Amps

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$20.79 ea

Factory Stock - Ships on Oct. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146839
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-60B-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.79
10+ $19.09

Request a Large Quantity Quote

60W Single Output Regulated Switching Power Supply with Battery Charger (UPS Function)


Channel 1: 27.6 Volts @ 1.4 Amps
Channel 2: 27.6 Volts @ 0.75 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 84%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Battery low protection / Battery polarity protection by fuse
  • Alarm signal for AC ok and battery low
  • 100% full load burn-in test
  • Optional case enclosure included
  • Size: 4.1"L x 2.4"W x 1.5"H
  • Weight: 0.63 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27.6
    Output Current (A)2.15
    Maximum Output Power (W)60
    FamilyPSC-60
    Additional Output Voltages (VDC)27.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.6
    Output Connector TypeJST B6P-VH
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)4
    Width (inch)2
    Height (inch)1.1
    MFR Product FamilyPSC-60
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product