Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

47W Triple Output Regulated Switching Medical Power Supply Channel 1 5 Volts @ 4 Amps

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B

$15.29 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2146863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-60A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.29
10+ $14.59

Request a Large Quantity Quote

47W Triple Output Regulated Switching Medical Power Supply


Channel 1: 5 Volts @ 4 Amps
Channel 2: 12 Volts @ 2 Amps
Channel 3: -5 Volts @ 0.5 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 77%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1 / IEC60601-1 / EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • Fixed switching frequency at 100kHz
  • Low leakage current <200µA
  • Size: 4.0"L x 2.0"W x 1.1"H
  • Weight: 0.33 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)51.15
    FamilyRPT-60
    Additional Output Voltages (VDC)12, -5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Output Connector TypePin Terminal Block
    Number of Outputs3
    Product TypeAC to DC Power Supply
    MFR Product FamilyRPT-60
    Efficiency (%)77
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)4
    Width (inch)2
    Height (inch)1.1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product