*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 30 |
Family | PSD-30 |
Length (inch) | 4 |
Width (inch) | 2 |
Height (inch) | 1.2 |
Input Voltage (VAC) | 18 to 36 |