Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10W Regulated Dual Output DC-DC Converter 15 Volts @ 0.33 Amps 9.8-36VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DFR-DCDCBOOST-ALI DFR-DCDCBOOST-ALI
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15

$10.69 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147022
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-12D15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $10.69
10+ $9.89

Request a Large Quantity Quote

10W Regulated Dual Output DC-DC Converter


Output: ±15 Volts @ 0.33 Amps


Features:

  • Input voltage range: 9.8-36VDC
  • Rated DC input: 12V
  • Efficiency: 77%
  • Wide 4:1 DC input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Cooling by free air convection
  • Output voltage trimming function
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Size: 1.0"L x 2.0"W x 0.39"H
  • Weight: 0.044 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.33
    Maximum Output Power (W)10
    FamilyNSD10
    Additional Output Voltages (VDC)-15
    Length (inch)1
    Width (inch)2
    Height (inch)0.394
    Input Voltage (VAC)12


    Report a problem
    Suggest a product