Power Supply Switching Open Frame 80 Watt [email protected] 90-305

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$32.90 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147111
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLP-80H-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $32.90
10+ $29.90

Request a Large Quantity Quote

80W Single Output Switching Power Supply

80W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • 3 years warranty
  • Suitable for dry / damp location
  • 100% full load burn-in test

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)15
    Output Current (A)5
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")6.6 x 2.1 x 1.2
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)88.5
    FamilyHLP-80H
    Maximum Output Power (W)75
    Maximum Input Current (A)0.85
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product