Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Open Frame 40 Watt [email protected] 90-305

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$25.30 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147305
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLP-40H-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $25.30
10+ $23.00

Request a Large Quantity Quote

40W Single Output Switching Power Supply

40W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • 3 years warranty
  • Suitable for dry / damp location
  • 100% full load burn-in test

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)1.67
    Additional Output Voltages (VDC)22 to 27
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")5.8 x 2.1 x 1.1
    PFC FunctionYes
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)88
    FamilyHLP-40H
    Maximum Output Power (W)40.1
    Maximum Input Current (A)0.43
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product