Power Supply Switching Open Frame 40 Watt [email protected] 90-305

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$25.30 ea

Factory Stock - Ships on Nov. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147330
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLP-40H-42
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $25.30
10+ $23.00

Request a Large Quantity Quote

40W Single Output Switching Power Supply

40W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • 3 years warranty
  • Suitable for dry / damp location
  • 100% full load burn-in test

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)42
    Output Current (A)0.96
    Maximum Output Power (W)40.3
    FamilyHLP-40H
    Additional Output Voltages (VDC)40 to 46
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.43
    Output Connector TypeJST B6P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)89
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)5.8
    Width (inch)2.1
    Height (inch)1.1
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product