Dc-Ac Power Inverter 3000 Watt 42-60VDC 110VAC Solar Charger

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$987.95 ea

Lead time 1 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147381
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-3000-148A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $987.95
10+ $865.09

Request a Large Quantity Quote

3000W True Sine Wave DC-AC Inverter with Solar Charger

3000W,42 to 60VDC

Features:
  • USA outlet
  • 110V output
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • U.P.S. mode and energy saving mode (selectable)
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Built-in solar / AC charger
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTN-3000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)11.2
    Width (inch)3.9
    Height (inch)18.4
    TypePower Misc


    Report a problem
    Suggest a product