Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC-AC Power Inverter 3000 Watt 21-30VDC 110VAC Solar Charger

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$780.49 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147436
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-3000-124A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $780.49
10+ $716.39

Request a Large Quantity Quote

3000W True Sine Wave DC-AC Inverter

3000W, 21 - 30 VDC

Specifications:

  • Plug: USA
  • Output voltage: 110V
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Use with:
    • Power Inverter Remote Control ( IRC-2, p/n: 2172498)
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyTS-3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)11.2
Width (inch)3.9
Height (inch)18.4
TypePower Misc


Report a problem
Suggest a product