Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dc-Ac Power Inverter 1000 Watt 42-60VDC 230VAC Solar Charger

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$271.49 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2147487
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-248B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $271.49
10+ $248.89

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter

1000W,42 to 60VDC

  • Plug: USA
  • Output voltage: 230VAC
  • True sine wave output (THD<3%)
  • Power ON-OFF switch
  • Standby saving mode can be selected
  • Front panel indicator for operation status
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty
  • High surge power up to 2000W
  • High efficiency up to 92%
  • Built-in fan ON-OFF control function

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-1000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)7.2
    Width (inch)2.8
    Height (inch)13.6
    TypePower Misc


    Report a problem
    Suggest a product