120W Single Output Open Frame Power Supply or Battery Charger 13.8 Volts 7.2 Amps

You may also like:
MG1261.5A MG1261.5A
3G-301DN13 3G-301DN13
PB-1000-24 PB-1000-24
PB-360N-24 PB-360N-24
PB-360N-12 PB-360N-12
PB-1000-48 PB-1000-48

$33.89 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147831
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-120P-13P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $33.89
10+ $32.09

Request a Large Quantity Quote

120W Single Output Power Supply or Battery Charger (Open Frame)

Output: 13.8 Volts DC @ 7.2 Amps

Features:

  • Open PCB without case (For Enclosed version see PB-120P-13C, P/N: 2147760)
  • DC Output Connector (JST-B4P-VH or equiv.):
    • Mating Housing: JST VHR or equivalent
    • Terminal: JST SVH-21T-P1.1 or equivalent
  • Input voltage range selectable by internal jumper (JST-B2P-VH or equiv.):
    • Short for 115V
    • Open for 230V
  • Input voltage connector (JST B3P-VH or equiv.):
    • Mating Housing: JST VHR or equivalent
    • Terminal: JST SVH-21T-P1.1 or equivalent
  • Efficiency: 73%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Current detector
  • 2 color LED loading indicator
  • Size: 5.7"L x 3.5"W x 1.3"H
  • Weight: 2.7 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage13.8 VDC
Output Current7.2 A
Power Rating120 W
Input Voltage88-132 or 176-264 VAC @ 47-63 Hz
FamilyPA-120
Height7.1 in.
Width3.8 in.
Length2 in.


Report a problem
Suggest a product