Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

150W Single Output Switching Power Supply 42 Volts @ 3.6 AmpsFeatures Model B

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
LPF-40D-36 LPF-40D-36
LPV-35-36 LPV-35-36

$47.10 ea

39 ship on Nov. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2148041
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-150H-42B
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $47.10
10+ $42.90
25+ $34.59

Request a Large Quantity Quote

150W Single Output Switching Power Supply

42 Volts @ 3.6 Amps

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91+%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)42
    Output Current (A)3.6
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.98
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)151.2
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-150H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product