120 W LED Driver Single Output Switching Power Supply 36 Volts

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$45.20 ea

Factory Stock - Ships on Nov. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148181
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-120H-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $45.20
10+ $41.20

Request a Large Quantity Quote

120W Single Output Switching LED Power Supply

36 Volts @ 3.4 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)3.4
    Maximum Output Power (W)122.4
    FamilyHLG-120H
    Additional Output Voltages (VDC)33 to 40
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)8.66
    Width (inch)2.68
    Height (inch)1.53
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product