12VDC 37.5A 450W Enclosed Switching Power Supply PFC Remote ON-OFF 5Vsb

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
LRS-150-12 LRS-150-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-350-12 LRS-350-12

$141.00 ea

Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2149141
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-450-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $141.00
10+ $128.02

Request a Large Quantity Quote

450W Single Output Power Supply with PFC


Output: 12 Volts @ 37.5 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 88%
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in DC OK signal
  • Stand by 5V @ 0.3A
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function
  • Size: 8.6"L x 4.1"W x 1.6"H
  • Weight: 2.6 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)37.50
    Maximum Output Power (W)450
    FamilyHRPG-450
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)5.00
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)88
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.6
    Width (inch)4.1
    Height (inch)1.6
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)37.5 A


    Report a problem
    Suggest a product