200W Quad Output Regulated Switching Power Supply Channel 1: 5 Volts @ 10 Amps

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$94.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149221
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-200-3D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $94.95
10+ $85.49

Request a Large Quantity Quote

200W Quad Output Regulated Switching Power Supply

Channel 1: 5 Volts @ 10 Amps
Channel 2: 3.3 Volts @ 15 Amps
Channel 3: 24 Volts @ 4 Amps
Channel 4: -12 Volts @ 0.7 Amps

Features:

  • Input voltage range: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Efficiency: 74%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function, PF>0.95
  • Forced air cooling by built-in DC fan
  • Built-in remote sense function for Channels 1 and 2
  • 100% full load burn-in test
  • Size: 9.1"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)203.9
FamilyQP-200
Additional Output Voltages (VDC)3.3, 24, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)3.3 VDC
Output Current (Channel 2)15 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)4 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.7 A


Report a problem
Suggest a product