3.3VDC 40A 132W Enclosed Switching Power Supply 5Vsb PFC

You may also like:
HRPG-300-3.3 HRPG-300-3.3
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
RSP-150-3.3 RSP-150-3.3
LRS-350-3.3 LRS-350-3.3

$72.00 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149255
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-200-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $72.00
10+ $65.60

Request a Large Quantity Quote

132W Single Output Power Supply with PFC


Output: 3.3 Volts @ 40 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 80%
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in DC OK signal
  • Stand by 5V @ 0.3A
  • 1U low profile 38mm
  • Cooling by free air convection
  • Built-in remote sense function
  • Size: 7.8"L x 3.9"W x 1.5"H
  • Weight: 1.7 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)40
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)2.2
    Number of Outputs1
    Maximum Output Power (W)132
    Efficiency (%)80
    FamilyHRPG-200
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product