150W Open-Frame U-Bracket Switching Power Supply with PFC Function 24 Volts @ 6.3 Amps

You may also like:
UHP-200-24 UHP-200-24
UHP-200R-24 UHP-200R-24
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$50.29 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149458
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-150-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.29
10+ $47.89

Request a Large Quantity Quote

150W Open-Frame U-Bracket Switching Power Supply with PFC Function


Output: 24 Volts @ 6.3 Amps

Features:

  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Constant Voltage design
  • High efficiency up to 93%
  • Cooling by free air convection
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Size: 8.5"L x 2.7"W x 1.3"H
  • Weight: 1.1 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)6.3
    Additional Output Voltages (VDC)21.6 to 26.4
    Input Voltage (VAC)90 to 265
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Size (L" x W" x H")8.5 x 2.7 x 1.3
    Agency ApprovalsUL/CUL/CE/EN/EAC
    Efficiency (%)93
    FamilyUSP-150
    Maximum Output Power (W)151.2
    Maximum Input Current (A)2
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)65
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product