*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 3.2 |
Maximum Output Power (W) | 153.6 |
Family | USP-150 |
Additional Output Voltages (VDC) | 43.2 to 52.8 |
Input Voltage (VAC) | 90 to 265 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CE/EN/EAC |
Efficiency (%) | 93 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 65 |
Length (inch) | 8.5 |
Width (inch) | 2.7 |
Height (inch) | 1.3 |
Type | Auto Switching |
Style | Open Frame |