350W 12VDC 29 Amp Enclosed Switching Power Supply

You may also like:
LRS-350-12 LRS-350-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12
Price Reduced

$41.95 ea

55 ship on Oct. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-350-12
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $41.95
10+ $37.49

Request a Large Quantity Quote

348W Regulated Single Output Power Supply


Output: 12 Volts @ 29 Amps

Features:

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 83%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)29.00
    Maximum Output Power (W)348
    FamilySE-350
    Input Voltage (VAC)90 to 132, 180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)7.00
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)29 A


    Report a problem
    Suggest a product