Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

85 Watt Enclosed Switching Power Supply Dual Output
[email protected] [email protected]

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$29.59 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149781
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RID-85A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $29.59
10+ $27.29

Request a Large Quantity Quote

88W Dual Output Regulated Switching Power Supply


Channel 1: 5 Volts @ 8 Amps
Channel 2: 12 Volts @ 4 Amps


Features:

  • Input voltage range: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Efficiency: 80%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Withstand 300VAC surge input for 5 seconds
  • LED indicator for power on
  • High operating temperature up to 70°C
  • 100% full load burn-in test
  • Withstand 5G vibration test
  • Size: 6.3"L x 3.8"W x 1.5"H
  • Weight: 1.3 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)8
    Maximum Output Power (W)88
    FamilyRID-85
    Additional Output Voltages (VDC)12
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)8 A
    Output Voltage (Channel 2)12 VDC
    Output Current (Channel 2)4 A


    Report a problem
    Suggest a product