83 Watt Enclosed Switching Power Supply [email protected] [email protected]

You may also like:
RD-85B RD-85B
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$29.59 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149790
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RID-85B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $29.59
10+ $27.29

Request a Large Quantity Quote

88W Dual Output Regulated Switching Power Supply


Channel 1: 5 Volts @ 7 Amps
Channel 2: 24 Volts @ 2 Amps


Features:

  • Input voltage range: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Efficiency: 81%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Withstand 300VAC surge input for 5 seconds
  • LED indicator for power on
  • High operating temperature up to 70°C
  • 100% full load burn-in test
  • Withstand 5G vibration test
  • Size: 6.3"L x 3.8"W x 1.5"H
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current8 A
    Power Rating88 W
    FamilyRID-85
    Additional Output Voltages (VDC)242
    Input Voltage88 VAC to 264 VAC
    Efficiency81%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2.5 A
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Minimum Isolation Voltage3000V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Product Length6.3 in.
    Width3.8 in.
    Height1.5 in.
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)8 A
    Output Voltage (Channel 2)24 VDC
    Output Current (Channel 2)2 A


    Report a problem
    Suggest a product