Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

85 Watt Quad Output Enclosed Switching Power Supply
[email protected] [email protected] [email protected] [email protected]

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A
Mean Well Clearance

$27.95 ea

30% discount applied in cart

4 ship on Oct. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149802
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-85C
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

82.5W Quad Output Regulated Switching Power Supply


Channel 1: 5 Volts @ 7 Amps
Channel 2: 15 Volts @ 2.5 Amps
Channel 3: -5 Volts @ 0.5 Amps
Channel 4: -15 Volts @ 0.5 Amps


Features:

  • Input voltage range: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Efficiency: 77%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Withstand 300VAC surge input for 5 seconds
  • Withstand 5G vibration test
  • LED indicator for power on
  • High operating temperature up to 70°C
  • 100% full load burn-in test
  • Size: 6.3"L x 3.8"W x 1.5"H
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)7
    Maximum Output Power (W)82.5
    FamilyRQ-85
    Additional Output Voltages (VDC)15, -5, -15
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs4
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)7 A
    Output Voltage (Channel 2)15 VDC
    Output Current (Channel 2)2.5 A
    Output Voltage (Channel 3)-5 VDC
    Output Current (Channel 3)0.5 A
    Output Voltage (Channel 4)-15 VDC
    Output Current (Channel 4)0.5 A


    Report a problem
    Suggest a product