100 WattEnclosed Switching Power Supply24-5 VDC

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$33.69 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149941
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NED-100D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.69
10+ $32.19

Request a Large Quantity Quote

100W Regulated Switching Dual Output Power Supply


Channel 1: 24 Volts @ 3.5 Amps
Channel 2: 5 Volts @ 3 Amps


Features:

  • Input voltage range: 88-132 / 176-264VAC switch-selectable @ 47-63Hz, or 248-373VDC
  • Efficiency: 82%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • Size: 7.8"L x 3.9"W x 1.5"H
  • Weight: 1.2 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)4
    Maximum Output Power (W)99
    FamilyNED-100
    Additional Output Voltages (VDC)5
    Input Voltage (VAC)88 to 132, 176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/IEC/UL
    Efficiency (%)82
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    ColorSilver
    TypeSwitch Selectable
    StyleMultiple Output
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)3.5 A
    Output Voltage (Channel 2)5 VDC
    Output Current (Channel 2)3 A


    Report a problem
    Suggest a product