47W Regulated Switching Triple Output Power Supply Channel 1 5 Volts @ 4 Amps

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$21.29 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2150029
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NET-50A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.29
10+ $20.39

Request a Large Quantity Quote

47W Regulated Switching Triple Output Power Supply


Channel 1: 5 Volts @ 4 Amps
Channel 2: 12 Volts @ 2 Amps
Channel 3: -5 Volts @ 0.5 Amps


Features:

  • Input voltage range: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Efficiency: 76%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Size: 5.1"L x 3.9"W x 1.5"H
  • Weight: 0.97 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)5
    Maximum Output Power (W)46.5
    FamilyNET-50
    Additional Output Voltages (VDC)12, -5
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Output Connector TypeScrew Terminal Block
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/IEC/UL
    Efficiency (%)76
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)5.1
    Width (inch)3.9
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)4 A
    Output Voltage (Channel 2)12 VDC
    Output Current (Channel 2)2 A
    Output Voltage (Channel 3)-5 VDC
    Output Current (Channel 3)0.5 A


    Report a problem
    Suggest a product