36.5W Regulated Switching Triple Output Power Supply Channel 5 Volt @2.5 Amps

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$18.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2150088
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NET-35D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.09
10+ $17.29

Request a Large Quantity Quote

36.5W Regulated Switching Triple Output Power Supply


Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 24 Volts @ 0.5 Amps
Channel 3: 12 Volts @ 1 Amp


Features:

  • Input voltage range: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Efficiency: 79%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Size: 3.9"L x 3.8"W x 1.4"H
  • Weight: 0.79 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)3.5
    Maximum Output Power (W)36.5
    FamilyNET-35
    Additional Output Voltages (VDC)24, 12
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.75
    Output Connector TypeScrew Terminal Block
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/IEC/UL
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)3.9
    Width (inch)3.8
    Height (inch)1.4
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)2.5 A
    Output Voltage (Channel 2)24 VDC
    Output Current (Channel 2)0.5 A
    Output Voltage (Channel 3)12 VDC
    Output Current (Channel 3)1 A


    Report a problem
    Suggest a product