240 Watt [email protected] 180-550VAC Din Rail Switching Power Supply Single Output

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
Price Reduced

$117.00 ea

52 ship on Oct. 15

TARIFF FREE PRODUCT


  • Jameco Part no.: 2150096
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-240-24
  • Jameco Catalog
# of units Price
1+ $117.00
10+ $106.40

Request a Large Quantity Quote

240W Single Output Industrial DIN Rail Power Supply

24 Volts @ 10 Amps

Features:

  • Single and two phase wide input range 180~550VAC
  • High efficiency 91% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)10.00
Maximum Output Power (W)240.0
FamilyWDR-240
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.00
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CB/CE
Efficiency (%)91
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.48
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN


Report a problem
Suggest a product