Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block 12 Position 8mm Eurostrip UL 17.5 Amp 450 Volt

You may also like:
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
38770-0108 38770-0108

$1.75 ea

1,989 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 215011
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PA7DS
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

24-Pole H-Type Terminal Block

Features:

  • 1.2mm raised base
  • 2 rows/12 poles per row
  • 24 positions total
  • Screw: M2.6x5
  • Length: 3.8 inches
  • Width: 0.7 inches
  • Height: 0.6 inches


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Eurostyle Barrier Strip
No. of Positions12
Maximum Current Rating (A)17.5
Rated Voltage (V)450
Wire Size22-12
Top TerminationScrew, M2.6
Bottom TerminationNone
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows2
Housing ColorNatural
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.323
Pitch (mm)8.2
Product Depth17 mm
Product Length96.2 mm
FamilyPA7


Report a problem
Suggest a product