Terminal Block 12- Position 10mm Euro Strip UL 30a-450 Volt M3 Screw

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
6-140 6-140
38770-0108 38770-0108

$2.25 ea

512 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 215029
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PA9DS
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Terminal Block 12-Position 10mm Euro Strip UL 30A-450Volt M3 Screw

Specifications

  • Number of poles: 12
  • Terminal Insert: Brass metal alloy, nickel plated

    Report a problem
    Suggest a product
  • Specification Value
    DescriptionDual Row Eurostyle Barrier Strip
    Number of Positions12
    Current Rating24 A
    Voltage Rating450 VAC
    Wire Gauge (AWG)12-22
    Top TerminationScrew, M3
    Bottom TerminationNone
    MountingChassis, Panel
    Body OrientationStraight
    Contact PlatingTin
    Contact MaterialBrass
    Housing MaterialThermoplastic
    Number of Rows2
    Housing ColorNatural
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Pitch0.394" (10mm)
    Depth20.2 mm
    Product Length116.8 mm
    FamilyPA9


    Report a problem
    Suggest a product