Dagu - Micro Servomotor 8g 1.5kg/cm

You may also like:
RS001B RS001B
RS001A-N RS001A-N
900-00008 900-00008
900-00005 900-00005
33322 33322
1248 1248
1053 1053
Slashed Prices - Limited Quantity

$5.95 ea

18 ship on Oct. 14


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
5+ $5.35

Request a Large Quantity Quote

Dagu - Micro Servomotor 8g 1.5kg/cm

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications:

  • Weight: 8g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg/cm
  • Speed: 0.12sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
Direction Type180 Degree
Voltage Range (VDC)4.8 to 6.0
Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
Stall Torque (6.0V)-
Current Drain - No-Load (4.8V)<500 mA
No-Load Speed (4.8V)0.12 sec/60°
No-Load Speed (6.0V)-
Bearing TypePlastic
Termination StyleWire Leads with Connector
Dimensions (mm)23.00 L x 12.30 W x 25.60 H


Report a problem
Suggest a product