Motor Controller 4 Channel 4.5A 4.5-12V - for Rover 5 Chassis (Supports Encoder Mixing)

You may also like:
KAE-T0V10-BDV1 KAE-T0V10-BDV1
1350 1350
DRI0002 DRI0002
KAE-T0V10-BD3PHV1 KAE-T0V10-BD3PHV1
KAE-T3V1-BDV1 KAE-T3V1-BDV1
28820 28820

$20.95 ea

18 ship on May. 7
More Available – 14 weeks


  • Jameco Part no.: 2150539
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer no.: RS011MC
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $20.95
5+ $18.95

Request a Large Quantity Quote

4 Channel DC Motor Controller with Encoder Support

Each channel is rated for 4A of stall current and each channel has its own current monitoring circuit. Low resistance FET "H" bridges ensure high efficiency and good motor torque. Built in control logic allows each motor to be controlled by 2 pins. One pin for speed and one for direction.

As it is specifically designed for the Rover 5 chassis, the PCB includes a quadrature encoder mixing circuit. The mixing circuit takes the 8 inputs of the 4 quadrature encoders and generates 4 outputs. These outputs are suitable for interrupt generation and high resolution speed control.

This compact PCB is just 95mm x 70mm (3.75inch x 2.75inch) and is a perfect companion for the Spider robot controller.

Features

  • 4x low resistance FET "H" bridges.
  • Each channel rated for 4A stall current.
  • Easy to use control logic.
  • Current monitoring for each channel.
  • Quadrature encoder mixing circuitry.
  • Includes mounting hardware

Documents




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product