# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.95 |
250+ | $5.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.5 |
Maximum Output Power (W) | 6 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 2.4 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Regulated Switching Wall Adapter |
Agency Approvals | UL/CUL/TUV/CE |
Efficiency (%) | 60 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 2.5 |
Width (inch) | 1.1 |
Height (inch) | 1.7 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |