Fan 5VDC 10.5 CFM 50x50x10 0.9W 180mA Ball Bearings 12" Leads

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC50-W2 SC50-W2
SC50-W2B SC50-W2B
AD0405LX-G70 AD0405LX-G70
AD0405MX-G70 AD0405MX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
Price Reduced

$8.95 ea

40 ship on Oct. 22


  • Jameco Part no.: 2150774
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0505MB-G70
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

5 Volt 50mm DC Cooling Fan

Features

  • Rated Voltage: 5.0 VDC
  • Bearing type: Ball
  • Operating Voltage: 4.5-5.5 VDC
  • Current: 180 mA
  • Air flow: 10.5 CFM
  • Noise: 24 dBA
  • Size: 50mm x 50mm x 10mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)50
    Width (mm)50
    Height (mm)10
    Air Flow (CFM)10.5
    BearingBall
    Current (mA)180
    Power (Watts)0.9
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)24
    Connection (Leads)12"
    Product TypeFan


    Report a problem
    Suggest a product