Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

6.35mm 0.250" Male Faston Quick Disconnect Tab Terminal PCB Mount

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030

$0.25 ea

8,356 ship on Dec. 3
More Available – 5 weeks


  • Jameco Part no.: 2150897
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 1287
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

6.35mm Male Faston Quick Disconnect Tab Terminal PCB Mount

Specifications

  • Product: Quick Disconnects (Quick Connect, Fast-On)
  • Packaging: Loose Piece
  • Stud / Tab Size: 6.35 mm x 0.81 mm
  • Termination Style: Solder
  • Gender: Male
  • Insulation: Not Insulated
  • Contact Plating: Tin
  • Contact Material: Brass
  • Series: 250 FASTON
  • Tradename: FASTON
  • Current Rating: N/A
  • Insulation Material: N/A
  • Tab Width: 6.35 mm (0.25")
  • Tab Thickness: 0.81 mm (0.032")
  • Tab Length: 7.92 mm (0.312")
  • Overall Length: 15.8 mm (0.622")
  • Material: Brass
  • Mounting Angle: Straight
  • Mounting Method: Through Hole
  • Width: 6.35 mm
  • Brand: TE Connectivity / AMP


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect PCB
Stud Size0.250"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorNatural
Product Depth (inch)0.312
Product Length (inch)0.622
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product