Digital Led Clock with red 7-Segment Displays

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$27.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2151777
  • Manufacturer: Velleman
  • Manufacturer no.: MK151
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
2+ $27.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

DIGITAL LED CLOCK

Features:
  • clock with red 7-segment displays in an attractive enclosure
  • automatic time base selection (internal or net-frequency controlled 50/60Hz) Internal time base with fine-tuning adjustment
  • internal time base with fine-tuning adjustment
  • select 12h- or 24h-mode for the time display
  • equipped with backup battery (3 x AA) in case of power failure
  • clock still displays the time in case of power failure
  • power supply: 9V AC/DC
  • dimensions: 3.6 x 1.8 x 4"



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product