Telephone Ring Detector with Relay Output Kit

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$20.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2151785
  • Manufacturer: Velleman
  • Manufacturer no.: K8086
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $20.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

TELEPHONE RING DETECTOR WITH RELAY OUTPUT KIT

Features:
  • requires assembly
  • simply connect in parallel with phone line
  • powerful led flashes when phone rings
  • the unit will feature a relay output if connected to a 12VDC power supply
  • relay output: continuous or on/off to the rhythm of ringing of the telephone
  • complete with enclosure
  • great for noisy environments, for the hearing impaired, as addional ringer, to replace existing ringer, ...
  • accepts standard adaptor & telephone plug

    Specifications:
  • 10.000 mcd led !
  • connects to PSTN line
  • RJ11 connector
  • supply: 12VDC/100mA adapter (Ex. PS1203)
  • output Contact (NO): 1A max.
  • dimensions: 3.15 x 2.16 x 1.37"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product