# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.39 |
100+ | $0.35 |
500+ | $0.29 |
Specification | Value |
---|---|
Package | 10mm, T-3 1/4 |
Color | Orange |
Brightness (mcd) | 25 |
Lens Type | Diffused |
Viewing Angle (deg) | 60 |
Forward Voltage - Vf (Typ.) | 2 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 610 nm |
Height (mm) | 13.2 |
Mounting | 0.1" |
Pins | 2 |
LED Display Type | Standard |