# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.45 |
500+ | $0.35 |
Specification | Value |
---|---|
Package | T-3 1/4 (10mm) |
Color | Red |
Luminous Intensity | 600 mcd |
Lens Type | Diffused |
Viewing Angle | 60° |
Typical Forward Voltage | 1.8V |
Typical Forward Current | 30 mA |
Peak Wavelength | 660 nm |
Height | 14mm |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Bright |