# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
This is a special RGB LED in that is has only two leads. Three colors with only two leads, how is that possible you ask? The colors are mixed automatically with a built-in transistor. When powered, the colors will change in a smooth gradient, and then it changes to a flashing pattern through each solid color. The solid colors we've spotted are red, green, blue, yellow, purple, and teal/turquoise. This style of LED is now available in a T1-3/4 (5mm) package.
NOTE: Use of a heatsink clip when soldering is highly recommended. The internal components are extremely sensitive to heat.
Â
Specification | Value |
---|---|
Package | 10mm, T3-1/4 |
Color | RGB Auto Blinking |
Luminous Intensity - Iv (mcd) | 800/900/600 |
Lens Type | Diffused White |
Viewing Angle (deg) | 20 |
Forward Voltage - Vf (Typ.) | 3 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 625 nm, 525 nm, 470 nm |
Height (mm) | 13.2 |
Mounting | 0.1" |
Pins | 2 |
LED Display Type | Blinking |