Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

FTDI Basic Breakout 3.3/5V (Arduino-Compatible)

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
50512 50512
103020005 103020005
DFR0077 DFR0077
Slashed Prices - Limited Quantity

$11.95 ea

13 ship on Aug. 7

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2152243
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0065
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

FTDI Basic Breakout 3.3/5V (Arduino Compatible)

This is a basic breakout board for the FTDI FT232RL USB to serial IC. The pinout of this board matches the FTDI cable to work with official Arduino and cloned 3.3V Arduino boards. It can also be used for general serial applications. The major difference with this board is that it brings out the DTR pin as opposed to the RTS pin of the FTDI cable. The DTR pin allows an Arduino target to auto-reset when a new Sketch is downloaded. This is a really nice feature to have and allows a sketch to be downloaded without having to hit the reset button. This board will auto reset any Arduino board that has the reset pin brought out to a 6-pin connector.

The pins labeled BLK and GRN correspond to the colored wires on the FTDI cable. The black wire on the FTDI cable is GND, green is DTR. Use these BLK and GRN pins to align the FTDI basic board with your Arduino target.

There are pros and cons to the FTDI Cable vs. the FTDI Basic. This board has TX and RX LEDs that allow you to actually see serial traffic on the LEDs to verify if the board is working, but this board requires a USB micro cable. The FTDI Cable is well protected against the elements, but is large and cannot be embedded into a project as easily. The FTDI Basic uses DTR to cause a hardware reset where the FTDI cable uses the RTS signal.

This board was designed to decrease the cost of Arduino development and increase ease of use (the auto-reset feature rocks!). We made some little change with silk-screen, it needs to connect "TX" to "TX"; "RX" to "RX" in programming. Our Arduino Pro and LilyPad boards use this type of connector.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product