Relay Shield for Arduino v2.1

You may also like:
DFR0009 DFR0009
DFR0060 DFR0060
1438 1438
1141 1141
DFR0019 DFR0019
MS-5V-KIT MS-5V-KIT

$15.95 ea

19 ship on May. 13
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2152260
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0144
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Relay Shield for Arduino v2.1

This DFRobot relay shield V2.1 is a completely new design which is capable of controlling 4 relays. The max switching power could be DC 90W or AC 360VA. It can be directly controlled by Arduino/DFRduino through digital IOs with external 9V supply. With built-in Xbee type socket, it can be wirelessly controlled via Xbee/bluetooth/WPM. Make it an ideal solution for home automation and robotics purpose.

New Features

  • Compatible with Arduino UNO Rev3
  • Each Relay has its own test button to test the connection
  • Standard DFRobot 3 Pin out
  • Stackable
  • XBee I/O direct control

Specification

  • Compatible with Arduino Rev3
  • 4 buttons to test module
  • LED status indicator of relay
  • Support Xbee IO directly control
  • Xbee socket for wireless communication
  • Selectable digital IO pin for control(Default digital 2,7,8,10)
  • 6 channels Analog IO & 13 channels Digital IO
  • Up to 4 Relay with photo-coupled circuit
  • Contact Rating 3A AC 120V / DC 24V
  • Max Switching Voltage AC 240V / DC 60V
  • Max Switching Current 5A
  • Max Switching Power AC 360VA / DC 90W
  • Electrical Life (Min) 100,000 Operations
  • Mechanical Life (Min) 10,000,000 Operations
  • Safety Standard(relay) UL cUL TUV CQC
  • Coil Working Voltage 9VDC
  • Working temperature -30°C to +85°C
  • Working temperature 40% - 85%
  • Size:95x65mm

Shipping List

  • Relay Shield for Arduino V2.1 (1 unit)

Documents



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product