Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solar Miniature Panel 3.0 Volt 100ma with 6 Inch Red-Black Wire Leads

You may also like:
PEP20 PEP20
XL-95X50mm XL-95X50mm
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
RU6715 RU6715
Slashed Prices - Limited Quantity

$10.95 ea

13 ship on Feb. 28


  • Jameco Part no.: 215319
  • Manufacturer: Solar Made
  • Manufacturer no.: 4-3.0-100
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95
50+ $7.95

Request a Large Quantity Quote

Mini-Panel Solar Cell

Ready to Use! No Soldering!

This encapsulated mini-panel utilizes solar cells similar to those that power our satellitesin space, yet they are safe and simple to use. This mini-panel allows for handling without the normal breakage and cell damage associated with fragile solar cells.

Features:
  • 3.0 VDC @ 100mA
  • 6" red / black lead wires attached
  • Module may be connected to create different outputs
  • Connection: Lead
  • Size: 3.8 x 2.5 inches


Report a problem
Suggest a product
Specification Value
Output Voltage3V
Output Current100mA


Report a problem
Suggest a product